PRF13-P-C-VP-047A-SS

Samtec
200-PRF13PCVP047ASS
PRF13-P-C-VP-047A-SS

Mfr.:

Description:
RF Connectors / Coaxial Connectors Precision 1.35 mm Cable Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,86 € 71,86 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Cable Connectors
Plug (Pin)
50 Ohms
90 GHz
Solder
Standard
Bag
Body Style: Straight
Brand: Samtec
Contact Plating: Gold
Contact Termination: Clamp
Coupling Mechanism: Threaded
Product Type: RF Connectors / Coaxial Connectors
Series: PRF13
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

18GHz to 110GHz RF Interconnect Solutions

Samtec offers complete RF interconnect solutions supporting traditional sub-6 GHz frequencies to 110GHz microwave/millimeter wave frequencies (sub-Terahertz spectrum). Samtec's Precision RF products are those supporting frequencies between 18GHz to 110GHz with precise, repeatable electrical and mechanical results and low VSWR. Interface types include 1mm, 1.35mm, 1.85mm, 2.40mm, 2.92mm, 3.50mm, SSMA, SMA, SMP, SMPM, ganged SMPM, N-Type, and TNCA. These devices are available in end-to-end microwave cable assemblies, phase and amplitude stable high-performance microwave cable assemblies, board connectors, cable connectors, and in-series and between-series adapter options.

1.35mm Precision RF Connectors

Samtec 1.35mm Precision RF Connectors include compression mount board connectors and cable connectors. The 1.35 series vertical compression mounts use a 1.35mm interface and feature a solderless launch that allows for easy, field-replaceable assembly to the board. The PRF series cable connectors have a solder clamp design and are designed for a 0.047 low-loss flexible cable. Samtec 1.35mm Precision RF Connectors provide performance up to 90GHz and a 50Ω impedance rating.