FTSH .050" (1.27mm) Micro Terminal Headers

Samtec FTSH .050" (1.27mm) Micro Terminal Headers feature a variety of standard options. These options include a choice of surface mount, vertical or horizontal orientations, through-hole or mixed technology tails, and a variety of post heights. Additionally, Samtec FTSH terminal headers provide users with the choices of end shrouds and ejector shrouds for alignment or blind mating with polarization and keying options. These FTSH SMT Terminal strips mate with FFSD / FFTP Series cable assemblies, CLP Series micro socket strips, and FLE Series socket strips.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Positions Pitch Number of Rows Row Spacing Mounting Style Termination Style Mounting Angle Contact Gender Contact Plating Mating Post Length Series Application Minimum Operating Temperature Maximum Operating Temperature Packaging
Samtec Headers & Wire Housings High Reliability Header Strips 41In Stock
Min.: 1
Mult.: 1
Headers Pin Strip 6 Position 1.27 mm (0.05 in) 2 Row 1.27 mm (0.05 in) SMD/SMT Solder Straight Pin (Male) Gold 1.65 mm (0.065 in) FTSH Board-to-Board - 55 C + 125 C Bulk
Samtec Headers & Wire Housings High Reliability Header Strips Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Headers Pin Strip 6 Position 1.27 mm (0.05 in) 2 Row 1.27 mm (0.05 in) SMD/SMT Solder Straight Pin (Male) Gold 1.65 mm (0.065 in) FTSH Board-to-Board - 55 C + 125 C Bulk