RGTV 650V Field Stop Trench IGBTs

ROHM Semiconductor RGTV 650V Field Stop Trench IGBTs offer a low collector-emitter saturation voltage in a small package. The RGTV IGBTs feature high-speed switching, low switching loss, and a short circuit withstand time 2μs. The ROHM RGTV 650V Field Stop Trench IGBTs are ideal for Solar Inverter, UPS, Welding, IH, and PFC applications.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor IGBTs 650V 50A TO-3PFM Field Stp Trnch IGBT 456In Stock
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 650 V 1.9 V 30 V 45 A 94 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 650V 30A TO-3PFM Field Stp Trnch IGBT 449In Stock
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 650 V 1.9 V 30 V 33 A 76 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 650V 30A TO-3PFM Field Stp Trnch IGBT 846In Stock
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 650 V 1.9 V 30 V 33 A 76 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 650V 50A TO-3PFM Field Stp Trnch IGBT 399In Stock
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 650 V 1.9 V 30 V 45 A 94 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 2s Short-Circuit Tolerance, 650V 23A, FRD Built-in, TO-3PFM, Field Stop Trench IGBT 450In Stock
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 650 V 1.9 V 30 V 39 A 85 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 2s Short-Circuit Tolerance, 650V 23A, TO-3PFM, Field Stop Trench IGBT 450In Stock
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 650 V 1.9 V 30 V 39 A 85 W - 40 C + 175 C Tube