SiC Schottky Barrier Diodes

ROHM Semiconductor® SiC (Silicon Carbide) Schottky Barrier Diodes feature low total capacitive (Qc) that reduces switching loss, enabling high-speed switching operation. In addition, unlike silicon-based fast recovery diodes where the trr increases along with temperature, SiC devices maintain constant characteristics, resulting in better performance. These devices are ideal for use as key devices in a variety of applications, including inverters and chargers for EVs and solar power conditioners.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Maximum Operating Temperature Packaging
ROHM Semiconductor SiC Schottky Diodes RECT 650V 4A RDL SIC SKY 963In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FM-2 Single 4 A 650 V 1.5 V 27 A 20 uA + 175 C Tube
ROHM Semiconductor SiC Schottky Diodes RECT 650V 6A RDL SIC SKY 864In Stock
1.000Expected 3/19/2026
Min.: 1
Mult.: 1

Through Hole TO-220FM-2 Single 6 A 650 V 1.5 V 47 A 30 uA + 175 C Tube
ROHM Semiconductor SiC Schottky Diodes RECT 650V 8A RDL SIC SKY 1.118In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FM-2 Single 8 A 650 V 1.5 V 67 A 40 uA + 175 C Tube
ROHM Semiconductor SiC Schottky Diodes RECT 650V 10A RDL SIC SKY 1.012In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FM-2 Single 10 A 650 V 1.5 V 82 A 50 uA + 175 C Tube
ROHM Semiconductor SiC Schottky Diodes RECT 650V 12A RDL SIC SKY 990In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FM-2 Single 12 A 650 V 1.5 V 96 A 60 uA + 175 C Tube
ROHM Semiconductor SiC Schottky Diodes RECT 650V 15A RDL SIC SKY 977In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FM-2 Single 15 A 650 V 1.5 V 112 A 75 uA + 175 C Tube
ROHM Semiconductor SiC Schottky Diodes RECT 650V 20A RDL SIC SKY 2.234In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FM-2 Single 20 A 650 V 1.5 V 123 A 100 uA + 175 C Tube