Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Small Signal Switching Diodes Discrete Semiconductors, Diodes, High-speed switching, 80V, 100mA, Triple Switching Diode for Automotive 2.169In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-457-6 80 V 4 A 300 mA Triple 4 ns 1.2 V 100 nA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Small Signal Switching Diodes SWITCH 80V 100MA SOT-457 8.690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Switching Diodes SMD/SMT SOT-457-6 80 V 4 A 300 mA Triple 4 ns 1.2 V 100 nA + 150 C IMN10 Reel, Cut Tape, MouseReel
ROHM Semiconductor Small Signal Switching Diodes Switching Diode (AEC-Q101 Qualified) Non-Stocked Lead-Time 12 Weeks
High Speed Switching Diodes SMD/SMT SOT-457-6 80 V 100 mA Quad 4 ns 1.2 V 100 nA + 150 C AEC-Q101 Reel
ROHM Semiconductor Small Signal Switching Diodes SW 80V 100MA SOT-457 Non-Stocked Lead-Time 12 Weeks

Switching Diodes SMD/SMT SOT-457-6 80 V 4 A 300 mA Quad 4 ns 1.2 V 100 nA + 150 C IMN11 Reel
ROHM Semiconductor Small Signal Switching Diodes SW 80V 100MA Non-Stocked Lead-Time 12 Weeks

Switching Diodes SMD/SMT SOT-457-6 80 V 4 A 300 mA Quad 4 ns 1.2 V 100 nA + 150 C IMP11 Reel