Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Packaging
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.3V Vrwm 28W Ppp 3.5A Ipp RASMID 28.910In Stock
15.000Expected 7/16/2026
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-962-2 3.5 A 28 W 8 pF 13 kV 17 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 3.3V Vrwm RASMID 45W Ppp 5.5A Ipp 1.117In Stock
15.000Expected 8/3/2026
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.2 V 3.3 V SOD-962-2 5.5 A 45 W 12 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 3.3V BI 10.126In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 19 V 3.3 V SOD-962-2 3.5 A 66 W 300 fF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 3.3V BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 19 V 3.3 V SOD-962-2 3.5 A 66 W 1 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel