D/A Converters

ROHM Semiconductor D/A Converters are 8-bit and 10-bit R-2R-type D/A converters with 3, 4, 6, 8, 10, or 12 channels. These D/A converters feature a 3-wire serial interface and a power supply voltage range of 2.7V to 5.5V or 4.5V to 5.5V. The built-in RESET terminal or initial zero-hold function ensures the output voltage at all channels is low during power-up. ROHM Semiconductor D/A Converters have a temperature range of -20°C/-30°C to +85°C.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resolution Number of Channels Settling Time Output Type Interface Type Analogue Supply Voltage Digital Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ROHM Semiconductor Digital to Analog Converters - DAC 8 BIT D/A CONVERTER 4 CHANNEL OUTPUT 1.555In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BH2227FV 8 bit 4 Channel 100 us Voltage 3-Wire 2.7 V to 5.5 V 2.7 V to 5.5 V - 20 C + 85 C SMD/SMT SSOP-14 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital to Analog Converters - DAC TUNING D/A CONVERTER 1.963In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BH2228FV 8 bit 6 Channel 100 us Voltage 3-Wire 2.7 V to 5.5 V 2.7 V to 5.5 V - 20 C + 85 C SMD/SMT SSOP-14 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital to Analog Converters - DAC D/A Converters 8bit 4ch Type 2.7V to 5.5V 2.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 bit 4 Channel 4.5 us Voltage Buffered SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
ROHM Semiconductor Digital to Analog Converters - DAC D/A Converters 8bit 6ch Type 2.7V to 5.5V 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 bit 6 Channel 4.5 us Voltage Buffered SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape