Automotive Audio Processor ICs

ROHM Semiconductor Automotive Audio Processor ICs are available in SMD 24 and 40-pin types, higher voltage ranges of 7V to 9.5V, and I2C bus interface. These audio processor ICs offer low distortion and noise voltage, and some feature "advanced switch circuits." The automotive audio processor ICs-specific technology reduces switching noise between bands and inputs in-car audio systems. These audio processor ICs are offered in SSOP-B28 and SSOP-B40 package types. The audio processor ICs feature bass, middle, and treble tone control bands, 1-channel mixing, and 3 and 6 outputs. These processor ICs operate at -40°C to 85°C temperature range. Applications include car audio, audio equipment of mini compo, micro compo, and TV.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Interface Type Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging Mounting Style
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble 1.786In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3 Channel I2C SSOP-B28 7 V 9.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

3 Channel I2C SSOP-B28 7 V 9.5 V - 40 C + 85 C Reel SMD/SMT