BD4x Automotive/Industrial LDO Voltage Regulators

ROHM Semiconductor BD4x Automotive/Industrial LDO Voltage Regulators are low quiescent regulators featuring 45V absolute maximum voltage. These regulators offer an output voltage accuracy of ±2% (3.3V or 5.0V typ.). The BD4x regulators from ROHM Semiconductor are ideal for applications requiring a direct connection to the battery and low current consumption.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
ROHM Semiconductor LDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg 1.675In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-223-4 5 V 200 mA 1 Output Positive 40 uA 5.5 V 42 V 65 dB Fixed - 40 C + 150 C 160 mV AEC-Q100 BD450M2WFP3-C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg 1.493In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-223-4 3.3 V 200 mA 1 Output Positive 40 uA 3.9 V 42 V 65 dB Fixed - 40 C + 150 C 200 mV AEC-Q100 BD433M2WFP3-C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg 143In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-223-4 3.3 V 200 mA 1 Output Positive 40 uA 3.9 V 42 V 65 dB Fixed - 40 C + 150 C 200 mV AEC-Q100 BD433M2FP3-C Reel, Cut Tape, MouseReel