BDxFD0 & BDxFDA Single-Output LDO Regulators

ROHM Semiconductor BDxFD0 and BDxFDA Single-Output Low Voltage Dropout (LDO) Regulators are low saturation devices with 35V voltage resistance. These regulators feature variable and fixed type outputs, 2A output current, and a low ESR capacitor. The BDxFD0 and BDxFDA regulators include a built-in Over-Current Protection (OCP) circuit that prevents the IC from output short circuits. These regulators are available in the HRP5/TO263-5 package and are ideal for general-purpose applications.

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 5.0V Fixed Output, 2A 2.272In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 5 V 2 A 1 Output Positive 32 V 55 dB Fixed - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 12V Fixed Output, 2A 4.290In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 12 V 2 A 1 Output Positive 32 V 50 dB Fixed - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 16V Fixed Output, 2A 3.922In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 16 V 2 A 1 Output Positive 32 V 50 dB Fixed - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 2A 35V REGULATOR 2.630In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 2 A 1 Output Positive 1 V 32 V 55 dB Adjustable - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 3.0V Fixed Output, 2A 3.836In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 3 V 2 A 1 Output Positive 4 V 32 V 55 dB Fixed - 40 C + 105 C BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 3.3V Fixed Output, 2A 1.728In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 3.3 V 2 A 1 Output Positive 32 V 55 dB Fixed - 40 C + 105 C BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 8.0V Fixed Output, 2A 3.759In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 8 V 2 A 1 Output Positive 32 V 50 dB Fixed - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 9.0V Fixed Output, 2A 2.911In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 9 V 2 A 1 Output Positive 32 V 50 dB Fixed - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 15V Fixed Output, 2A 3.716In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 15 V 2 A 1 Output Positive 32 V 50 dB Fixed - 40 C + 105 C 400 mV BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, Variable Output, 2A 501In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 2 A 1 Output Positive 32 V 55 dB Adjustable - 40 C + 105 C BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 1.5V Fixed Output, 2A 3.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 1.5 V 2 A 1 Output Positive 4 V 32 V 55 dB Fixed - 40 C + 105 C BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 1.8V Fixed Output, 2A 3.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 1.8 V 2 A 1 Output Positive 4 V 32 V 55 dB Fixed - 40 C + 105 C BDxxFD0 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators PMIC, LDO Regulator 35V Input, 2.5V Fixed Output, 2A 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HRP-5 2.5 V 2 A 1 Output Positive 4 V 32 V 55 dB Fixed - 40 C + 105 C BDxxFD0 Reel, Cut Tape, MouseReel