RA6M4 32-bit Arm® Microcontrollers

Renesas Electronics RA6M4 32-bit Arm® Microcontrollers are built on a highly efficient 40nm process. These Arm microcontrollers are supported by an open and flexible ecosystem concept called Flexible Software Package (FSP). The FSP uses FreeRTOS as a base and can also be replaced and expanded. Features include 200MHz Arm® Cortex®-M33 core with Trustzone, 1MB code flash memory, 256KB SRAM, BGO/SWAP function, and capacitive touch sensing unit. These MCUs are suitable for IoT applications requiring strong security, rich connectivity, and large embedded RAM with parity/ECC and low power consumption.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 512K/256K BGA144 2.080In Stock
Min.: 1
Mult.: 1

RA6M4 SMD/SMT FBGA-144 ARM Cortex M33 8 kB 32 bit 12 bit 200 MHz 109 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 768k/256k BGA144 2.080In Stock
Min.: 1
Mult.: 1

RA6M4 SMD/SMT FBGA-144 ARM Cortex M33 8 kB 32 bit 12 bit 200 MHz 109 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/256k BGA144 2.080In Stock
Min.: 1
Mult.: 1

RA6M4 SMD/SMT FBGA-144 ARM Cortex M33 8 kB 32 bit 12 bit 200 MHz 109 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray