SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 5.1 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36in +/-12out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 12 V 500 mA - 12 V 500 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36in +/-15out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 15 V 400 mA - 15 V 400 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 15 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75in +/-5out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 5.1 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75in +/-12out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 12 V 500 mA - 12 V 500 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 12Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 12 V 1 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75in +/-15out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 15 V 400 mA - 15 V 400 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 15 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 3.3out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW