R-78E DC/DC Converter Switching Regulator Modules

RECOM Power R-78E DC/DC Converter Switching Regulator Modules are 0.5A or 1.0A, single-output DC/DC converters that provide a cost-effective option for high efficiency and accurate output voltage regulation. These modules feature an input voltage of 6VDC to 28VDC and up to 95% efficiency (no heat sink required) with an output voltage of 3.3V, 5V, 9V, 12V, or 15V. RECOM R-78E modules are housed in a compact 11.6mm x 8.5mm x 10.4mm, SIP3, TO-220 compatible package.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3.3V 500MA OUT THRU 9.186In Stock
5.166Expected 3/20/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 6 V 28 V 3.3 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 0.5A 5V OUT SIP VERT 22.245In Stock
13.356Expected 3/20/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 7 V 28 V 5 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 500mA 12Vout SIP3 1.554In Stock
1.092Expected 3/20/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 15 V 28 V 12 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 500mA 15Vout SIP3 2.714In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7.5 W 18 V 28 V 15 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 500mA 9Vout SIP3 389In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 12 V 28 V 9 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E