AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities, assuring high-quality standards with large production capabilities. Qualtek Electronics AC and DC fans are offered in four bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with various speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Bearing Type Noise Speed Power Rating Housing Material Termination Style IP Rating Series
Qualtek AC Fans AC FAN 172x51mm Ball 230VAC TERM
4In Stock
Min.: 1
Mult.: 1

Axial 151 mm 51 mm 172 mm 230 VAC 275 CFM (7.8 m3/min) Ball 60 dBA 3300 RPM 27 W Aluminum Quick Connect Terminal FDA2-17251
Qualtek AC Fans FAN 172x51mm IP56M Ball 230VAC TERM
Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Axial 151 mm 51 mm 172 mm 230 VAC 250 CFM (7.1 m3/min) Ball 59 dBA 3100 RPM 27 W Aluminum Quick Connect Terminal IP56M FDA2-17251