QPC2110 X-Band SOI 6-Bit Phase Shifters

Qorvo QPC2110 X-Band SOI 6-Bit Phase Shifters operate over an 8GHz to 11.5GHz range while providing 360° phase coverage with an LSB of 5.625°. QPC2110 features <3° RMS phase error and <0.4dB amplitude error over the operational band. These phase shifters deliver superior performance in X-band phased array and communication applications. Housed in a small 2mm2 plastic overmold QFN package, the QPC2110 supports ease of use for simple integration with the DC blocked on both ports with the bi-directional operation and positive-only control logic. Low DC power consumption provides flexibility in the overall system power management.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Maximum Input Frequency Minimum Input Frequency Package/Case
Qorvo Phase Detectors/Shifters X-band SOI phase shifter 63In Stock
Min.: 1
Mult.: 1
Reel: 100

Digital Phase Shifter 11.5 GHz 8 GHz QFN-20
Qorvo Phase Detectors/Shifters X-band SOI phase shifter Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750
Digital Phase Shifter 11.5 GHz 8 GHz QFN-20