AS04204PR

PUI Audio
665-AS04204PR
AS04204PR

Mfr.:

Description:
Speakers & Transducers 42mm 8W 4ohm 220Hz 98dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,30 € 11,30 €
8,75 € 87,50 €
7,86 € 235,80 €
7,27 € 436,20 €
7,08 € 849,60 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Frame Mount
90 Hz to 20 kHz
83.5 dB
4 Ohms
8 W
Round
Solder
- 25 C
+ 50 C
42.2 mm
Neodymium Magnet (NdFeB)
Paper, Polyurethane (PU)
Brand: PUI Audio
Dimensions: 42.2 mm x 26.9 mm
Height: 26.9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 220 Hz
Factory Pack Quantity: 30
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99

AS Speakers

PUI Audio AS Speakers are available in sizes ranging from 20mm to 58mm and offer a slim profile design. These speakers feature excellent frequency response ratings, unique footprints, and low total harmonic distortion, providing clear sound. PUI Audio AS Speakers are ideal for developing handheld devices, portable gadgets, and any application that requires a compact, powerful speaker solution.