SCALE-iDriver™ ICs

Power Integrations SCALE-iDriver™ ICs are galvanically isolated, single-channel gate driver ICs with output currents from 2.5A to 8A. The ICs operate from -40°C to +125°C at frequencies of up to 250kHz. The Power Integrations SCALE-iDriver ICs feature FluxLink™ magneto-inductive bi-directional communications technology for driver applications up to 1700V. FluxLink technology enhances operational stability and reduces system complexity.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations Gate Drivers 8A 1200V Reinforced Isolation for SIC 100In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 8 A 4.75 V 5.25 V 475 ns 447 ns - 40 C + 125 C SID11 Tube
Power Integrations Gate Drivers 8A 1200V Reinforced Isolation for SIC Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.000

IGBT, MOSFET Gate Drivers SMD/SMT eSOP-R16B 1 Driver 1 Output 8 A 4.75 V 5.25 V 475 ns 447 ns - 40 C + 125 C SID11 Reel, Cut Tape