1424225

Phoenix Contact
651-1424225
1424225

Mfr.:

Description:
Heavy Duty Power Connectors Contact Insert M 6 Position Push-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
Inserts
16 A
6 Position
Push-In
500 V
Male
Polycarbonate (PC)
Silver
Copper Alloy
20 AWG
14 AWG
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Power Positions: 6 Position
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 18,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8538908180
ECCN:
EAR99

High Density Inserts with Push-In Technology

Phoenix Contact High-Density Inserts with Push-In Technology is designed for use in the HEAVYCON line of heavy-duty power connectors. The series has a comprehensive range with Push-in inserts for every size and is intermateable with other connection technologies, such as crimp connection and axial screw inserts. The inserts offer a PT alternative, B06 housing can now carry 10 PT contacts, while a B24 can now have up to 46 PT contacts. The modular line is available with 6, 8, and 12 position inserts, allowing for a B24 housing. You can accommodate up to 72 PT contacts. All the Phoenix Contact BB-series inserts and the new modular inserts are fully intermateable and interchangeable with their crimp-contact counterparts.

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.