UT Standard Terminal Blocks

Phoenix Contact UT Standard Terminal Blocks with screw connections feature maintenance-free conductor connections with the Reakdyn principle. With this principle, terminal block screws resist loosening during high vibration. Phoenix Contact  UT terminal blocks save time when building rail assemblies with snap-on ground blocks using a special PE foot and robust plug-in bridges.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series
Phoenix Contact DIN Rail Terminal Blocks UT 6-MT P/P BU 20In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Blue Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 57.8 mm 8.2 mm 49.1 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 6-MT P/P 3In Stock
Min.: 1
Mult.: 1

Knife Disconnect Terminal Block 2 Position 20 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 8 AWG 57.8 mm 8.2 mm 49.1 mm UT