1336344

Phoenix Contact
651-1336344
1336344

Mfr.:

Description:
DIN Rail Terminal Blocks PT 2,5-PE/L RD/L BU/L LED 24 G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,35 € 14,35 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
REACH - SVHC:
Multi-Level
4 Position
18 A
500 V
Push-In
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail
26 AWG
12 AWG
142.4 mm
5.2 mm
142.4 mm
PT
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 60 C
Number of Rows: 4 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99

PT 2,5-4L - Multi-level Terminal Lock

Phoenix Contact PT 2,5-4L - Multi-level Terminal Block provides reliable connections faster and simpler than ever before with Push-in technology. This terminal block improves upon the addition of the fourth-level block to the existing standard feed-through blocks. This four-level product line will also offer functioning blocks. The functioning blocks include knife disconnects, sensor/actuator with or without LED indicator and ground blocks. These blocks use the standardised Clipline complete accessories and feature a block that accepts removable components. Additionally, the four-level blocks come with a bridging channel that is capable of numerous testing accessories. The PT 2,5-4L - multi-level terminal block with its compact design enables wiring in confined spaces and offers increased flexibility with function shafts on each level.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.