HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Contact Plating Contact Material
Phoenix Contact Heavy Duty Power Connectors Crimp Contact 1.6mm Female Socket Non-Stocked Lead-Time 4 Weeks
Min.: 7.000
Mult.: 7.000

Contacts Crimp Nickel Copper
Phoenix Contact Heavy Duty Power Connectors Crimp Contact 1.6mm Female Socket Non-Stocked Lead-Time 4 Weeks
Min.: 5.000
Mult.: 5.000

Contacts Crimp Nickel Copper