Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 80V 5.5mohm Tjmax 175C MV MOSFET 1.792In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 111 A 5.5 mOhms - 20 V, 20 V 3.75 V 65.8 nC - 55 C + 175 C 136 W Enhancement Tube
Panjit MOSFETs 80V 3.4mohm Tjmax 175C MV MOSFET Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 50

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 166 A 3.4 mOhms - 20 V, 20 V 3.75 V 103.5 nC - 55 C + 175 C 156 W Enhancement Tube