ENW-89829C2KF

Panasonic
667-ENW89829C2KF
ENW-89829C2KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1315A CC2560A BTHCI Mod No Ant +85 (Texas Instruments CC2560)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
7,16 € 3.580,00 €

Similar Product

Panasonic ENW-89823A3KF
Panasonic
Bluetooth Modules - 802.15.1 PAN1326B CC2564B+BLE HCI Module +85 (Texas Instruments CC2560)

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
PAN1315A
Bluetooth 2.1 + EDR
Class 1, Class 2
I2C, UART
10.5 dBm
2.178 Mb/s
- 93 dBm
2.44 GHz
1.7 V
4.8 V
- 40 C
+ 85 C
Reel
Antenna: External
Antenna Connector Type: External
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.7 mm
Length: 9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 4.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 93 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Width: 6.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

PAN1325 & PAN1315 RF Bluetooth Modules

Panasonic Electronic Components PAN1325 and PAN1315 RF BLUETOOTH® Modules provide the Texas Instruments CC2560A controller in an easy-to-use RF Module format with FCC, IC, and CE certifications. Panasonic PAN1325 and PAN1315 Modules offer increased power and system efficiency resulting from reduced initialization script size, start-up time, and decreased system memory requirements. 

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.