EVQ-9P701K

Panasonic
667-EVQ-9P701K
EVQ-9P701K

Mfr.:

Description:
Tactile Switches SMD3.5x2.9mm Side-op L Shaped term 1.6N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,277 € 1.385,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
1.35 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
EVQ9P
Reel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 0.2 mm
Unit Weight: 739,241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Light Touch Side-Push Switches

Panasonic Electronic Components Light Touch Side-Push Switches are designed with enhanced push plate strength and high mount ability. These side-push switches feature improved soldering strength in operating direction, long operational life, measure against Electrostatic Discharge (ESD), and are equipped with an actuator (push plate). Panasonic light touch side-push switches come in various sizes, push forces, and a wide range of terminals including L-shape, J-bent, and straight. These side-push switches are ideal for portable electronic equipment including mobile phones, camcorders, portable audio players, and digital still cameras.