Light Touch Switches

Panasonic Light Touch Switches are momentary push-on tactile switches designed for use with a small current (up to 50mA 30VDC) and are often referred to as tact or tactile switches. Features include a sharp and clear click, low contact resistance, minimal bouncing noise, and high contact reliability. Panasonic offers options such as super-thin, super-small, side-mounted, double-action, long travel (stroke), and overstroke travel. Panasonic Light Touch Switches come in a wide selection of operating forces and surface-mount or J-bent terminal mounting options.

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life Packaging
Panasonic Tactile Switches 3.5mm x 2.9mm SMD LTSW 6.439In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 5 N 50 mA 12 VDC No SPST J Form Lead Gray 3.5 mm 2.9 mm 1.7 mm EVPAA 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.0N 14.921In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.7 mm EVPAA 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.6N 8.446In Stock
15.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.7 mm EVPAA 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 2.4 4.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 2.4 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.7 mm EVPAA 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 3.5 7.960In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 3.5 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.7 mm EVPAA 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Swtch Lite Touch SMD 5.0N 1.7mm ht grey 5.382In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 5 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.7 mm EVPAA 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 3.5x2.9mm 5N Hi Push Forc .15mm Trvl IP67 6.797In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 5 N 50 mA 12 VDC No SPST Solder Pad 3.5 mm 2.9 mm 1.7 mm EVPAA 100000 Cycle Reel, Cut Tape
Panasonic Tactile Switches 3.5mm x 2.9mm SMD LTSW 3.975In Stock
10.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 3.5 N 50 mA 12 VDC No SPST J Form Lead White 3.5 mm 2.9 mm 1.7 mm EVPAA 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 3.5mm x 2.9mm SMD LTSW 6.135In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 7 N 20 mA 15 VDC No SPST Gull Wing Lead Gray 3.5 mm 2.9 mm 1.7 mm EVPAA 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 3.5x2.9mm 3.5N Long Life .15mm Trvl IP67 288In Stock
5.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 5.000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC No SPST Gull Wing Lead White 3.5 mm 2.9 mm 1.7 mm EVPAA 500000 Cycle Reel, Cut Tape