ENWF9408AVEF

Panasonic
667-ENWF9408AVEF
ENWF9408AVEF

Mfr.:

Description:
Multiprotocol Modules PAN9028 mSDIO Adapter with module (NXP 88W8977)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PAN9028 mSDIO Dongle
2.4 GHz, 5 GHz
16 dBm
UART
3.3 V
3.3 V
- 30 C
+ 85 C
Chip
24 mm x 12 mm x 2.8 mm
Bluetooth 5.2
802.11 a/b/g/n/ac
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 70 mA
Supply Current Transmitting: 320 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A002.a.1

PAN9028 MicroSD Adapter

Panasonic PAN9028 MicroSD Adapter with PAN9028 module (MR variant) and PMIC features a microSD host interface, HS UART interface, and U.FL connector. Panasonic PAN9028 MicroSD Adapter is designed for use with PAN9028 Wi-Fi® Dual Band 2.4GHz/5GHz and BLUETOOTH® Modules. Applications include the Industrial Internet of Things (IIoT), smart homes and buildings, medical devices, and beacons.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.