EEF-CX Specialty Polymer Aluminum Capacitors

Panasonic Electronic Components EEF-CX Specialty Polymer Aluminum Capacitors (SP-Caps) are also conductive polymer aluminum capacitors that offer low ESR and excellent noise-absorbing characteristics. Other features of EEF-CX SP-Caps from Panasonic Electronic Components include capacitance range from 100µF to 560µF, voltage range from 2VDC to 6.3VDC, operating temperature range from -40°C to +105°C, and RoHS compliance.

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 220uF 4volt 5.184In Stock
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2volts 5.028In Stock
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uF 2.0volt 3.400In Stock
Min.: 1
Mult.: 1
Reel: 3.500

560 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt 4.924In Stock
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 4volt 5.141In Stock
Min.: 1
Mult.: 1
Reel: 3.500

150 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 16volt 3.611In Stock
Min.: 1
Mult.: 1
Reel: 3.500

33 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 10volt 3.235In Stock
Min.: 1
Mult.: 1
Reel: 3.500

68 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.5volt 3.497In Stock
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2volt 2.753In Stock
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 20volt 2.445In Stock
Min.: 1
Mult.: 1
Reel: 3.500

22 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 10volt 3.119In Stock
Min.: 1
Mult.: 1
Reel: 3.500

47 uF 10 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 16volt 3.056In Stock
Min.: 1
Mult.: 1
Reel: 3.500

47 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 20volt 2.917In Stock
Min.: 1
Mult.: 1
Reel: 3.500

47 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors NRFND 06252019, no REPLACMENT 3.133In Stock
Min.: 1
Mult.: 1
Reel: 3.500

15 uF 35 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 220uF 4volt 7.263In Stock
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors Conductive Polymer 330uF, 20%, 4VDC 15.427In Stock
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 120uF 6.3volt 5.616In Stock
Min.: 1
Mult.: 1
Reel: 3.500

120 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 6.3volt 21.202In Stock
20.305Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 16volt 3.510In Stock
Min.: 1
Mult.: 1
Reel: 3.500

22 uF 16 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 20volt 1.856In Stock
Min.: 1
Mult.: 1
Reel: 3.500

56 uF 20 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 3.2 A - 55 C + 105 C 1.1 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2VDC 15mOhm SP Polymer 1.489In Stock
3.500Expected 8/5/2026
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 591In Stock
3.500Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 4volt 190In Stock
3.500Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 3.500

180 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 6.3VDC 15mOhm SP Polymer 297In Stock
10.500Expected 6/10/2026
Min.: 1
Mult.: 1
Reel: 3.500

150 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uF 6.3volt 398In Stock
3.500Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 3.500

180 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel