Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Battery Size Battery Chemistry Output Voltage Capacity Rechargeable/Non-Rechargeable Termination Style Orientation Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Battery Coin Cell Battery 3V 550MAH
BR BR2450 Lithium Carbon Monofluoride (LiCF) 3 V 550 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 5 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 550 MAH
BR BR2450 Lithium Carbon Monofluoride (LiCF) 3 V 550 mAh Non-Rechargeable Screw 24.5 mm 5 mm - 40 C + 125 C Tray
Panasonic Battery Coin Cell Battery 3V 550MAH
BR BR2450 Lithium Carbon Monofluoride (LiCF) 3 V 550 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 5 mm - 30 C + 80 C Bulk
Panasonic Battery Coin Cell Battery 3V 550MAH
BR BR2450 Lithium Carbon Monofluoride (LiCF) 3 V 550 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 5 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 620mAH
CR CR2450 Lithium Manganese Dioxide (LiMnO2) 3 V 620 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 5 mm - 30 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 620mAH
CR CR2450 Lithium Manganese Dioxide (LiMnO2) 3 V 620 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 24.5 mm 5 mm - 30 C + 60 C