AXG4B0602

Panasonic Industrial Devices
769-AXG4B0602
AXG4B0602

Mfr.:

Description:
Board to Board & Mezzanine Connectors RF4 6 Pin Header, 0.35mm Pitch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.890

Stock:
13.890 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,51 € 15,10 €
1,45 € 36,25 €
1,35 € 135,00 €
1,23 € 307,50 €
1,13 € 565,00 €
0,98 € 980,00 €
0,92 € 2.300,00 €
0,877 € 4.385,00 €
Full Reel (Order in multiples of 15000)
0,877 € 13.155,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
6 Position
0.35 mm (0.014 in)
2 Row
Solder
0.6 mm
300 mA, 1 A
30 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
RF4
Reel
Cut Tape
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insulation Resistance: 1 GOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF4 Narrow Pitch RF Connectors

Panasonic RF4 Narrow Pitch RF Connectors are designed with a seamless metal shield with an all-around contact adhesive for the socket and header. The high-frequency connectors feature six general signal pins and two RF signal pins for transmitting 15GHz frequency signals. The RF4 series is constructed with Panasonic's TOUGH CONTACT structure, achieving high contact reliability and retention force. Panasonic RF4 Narrow Pitch RF Connectors provide an ultra-small 0.35mm pitch. The connectors offer excellent EMI/SI performance and are ideal for applications, including smartphones, tablets, laptops, and routers.