Thermally Controlled Spot Cooling Fans

Orion Fans Thermally Controlled Spot Cooling Fans are designed for a quick, inexpensive, and convenient solution to hot-spots within cabinet enclosures. The 120mm x 32mm cooling fans are supplied with a standard NEMA 5-15P AC plug-in transformer that allows it to be added anywhere within the cabinet without expensive redesign or rewiring. The new SpotCool DIN rail mount fans are ideal for cabinet and enclosure applications that need supplemental cooling in specific areas. Orion Fans Thermally Controlled Spot Cooling Fans can easily snap onto an existing DIN rail and are also available with their own 6" rail for easy placement and mounting.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Bearing Type Noise Speed Power Rating Housing Material Termination Style Series
Orion Fans AC Fans Spot Cool w/120x120x32mm Fan, Terminal for 120VAC, DIN, 2 Guard, Adapter 6' Cord
5In Stock
Min.: 1
Mult.: 1

Axial 120 mm 32 mm 120 mm 115 VAC 120 CFM (3.4 m3/min) Ball 20 dBA 3750 RPM 19 W Plastic DC Power Jack OD1232-SPOT
Orion Fans AC Fans Spot Cool with 120x120x32mm Fan, Terminal for 120VAC, 1 Guard, Adapter 6' Cord
19Expected 8/17/2026
Min.: 1
Mult.: 1

Axial 120 mm 32 mm 120 mm 120 VAC 120 CFM (3.4 m3/min) Ball 20 dBA 3750 RPM 19 W Plastic DC Power Jack OD1232-SPOT