Wide Vin/Vout Low Dropout (LDO) Regulators

onsemi Wide VIN/VOUT Low Dropout (LDO) Regulators offer ultra-low quiescent current, fast transient response, and high input and output voltage ranges. Additional features, such as high Power Supply Rejection Ratio (PSRR) and low-noise are also available as options. These devices are designed to meet a variety of applications, such as Wi-Fi® connectivity, automotive, multi-battery powered equipment, and industrial motor control.

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 9.728In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 3.3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 180 mV AEC-Q100 NCV8170 Reel, Cut Tape
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 2.245In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 1.2 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C AEC-Q100 NCV8170 Reel, Cut Tape
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 2.439In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 1.5 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C AEC-Q100 NCV8170 Reel, Cut Tape
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 2.503In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 2.5 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 240 mV AEC-Q100 NCV8170 Reel, Cut Tape
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 2.999In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 3.6 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 170 mV AEC-Q100 NCV8170 Reel, Cut Tape
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 2.694In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 1.2 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C AEC-Q100 NCV8170 Reel, Cut Tape
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 2.999In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 1.5 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C AEC-Q100 NCV8170 Reel, Cut Tape
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 356In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 1.8 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 350 mV AEC-Q100 NCV8170 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 1.574In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 2.8 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 210 mV AEC-Q100 NCV8170 Reel, Cut Tape
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 2.719In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 3.1 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C AEC-Q100 NCV8170 Reel, Cut Tape
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW 1.434In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT 3.6 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 170 mV AEC-Q100 NCV8170 Reel, Cut Tape
onsemi LDO Voltage Regulators 150MA LDO ULTRA LOW Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 5.000

AEC-Q100 NCV8170 Reel, Cut Tape