NCP167 Ultralow Noise & High PSRR LDO Regulators

onsemi NCP167 Ultralow Noise & High PSRR LDO Regulators are capable of supplying a 700mA output current. The regulators meet RF and analog circuits requirements. The NCP167 provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device works with a 1 F input and a 1 F output ceramic capacitor. onsemi NCP167 Ultralow Noise & High PSRR LDO Regulators are available in two thicknesses: Ultrasmall 0.35P, 0.65x0.65mm Chip Scale Package (CSP) and XDFN4 0.65P, 1x1mm CSP.

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
onsemi LDO Voltage Regulators CSP LDO 700 MA ULTRA-LOW NOISE AND HIGH PSRR ACTIVE DISCHARGE 24.822In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT WLCSP-4 3.5 V 700 mA 1 Output Positive 12 uA 1.9 V 5.5 V 63 dB Fixed - 40 C + 125 C NCP167 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators CSP LDO 700 MA ULTRA-LOW NOISE AND HIGH PSRR ACTIVE DISCHARGE 12.293In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT WLCSP-4 2.85 V 700 mA 1 Output Positive 12 uA 1.9 V 5.5 V 63 dB Fixed - 40 C + 125 C 210 mV NCP167 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators CSP LDO 700 MA ULTRA-LOW NOISE AND HIGH PSRR ACTIVE DISCHARGE 9.023In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT WLCSP-4 3.3 V 700 mA 1 Output Positive 12 uA 1.9 V 5.5 V 63 dB Fixed - 40 C + 125 C 190 mV NCP167 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators CSP LDO 700 MA ULTRA-LOW NOISE AND HIGH PSRR ACTIVE DISCHARGE 2.965In Stock
40.000On Order
Min.: 1
Mult.: 1
: 10.000

SMD/SMT WLCSP-4 1.8 V 700 mA 1 Output Positive 12 uA 1.9 V 5.5 V 63 dB Fixed - 40 C + 125 C 315 mV NCP167 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LDO 700 MA ULTRA-LOW NOISE AND HIGH PSRR NON-ACTIVE DISCHARGE 2.516In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-4 3.3 V 700 mA 1 Output Positive 12 uA 1.9 V 5.5 V 63 dB Fixed - 40 C + 125 C 190 mV NCP167 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators CSP LDO 700 MA ULTRA-LOW NOISE AND HIGH PSRR ACTIVE DISCHARGE 110.000Factory Stock Available
Min.: 1
Mult.: 1
: 10.000

SMD/SMT WLCSP-4 2.95 V 700 mA 1 Output Positive 12 uA 1.9 V 5.5 V 63 dB Fixed - 40 C + 125 C NCP167 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators CSP LDO 700 MA ULTRA-LOW NOISE AND HIGH PSRR ACTIVE DISCHARGE 420.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-4 3.5 V 700 mA 1 Output Positive 12 uA 1.9 V 5.5 V 63 dB Fixed - 40 C + 125 C NCP167 Reel, Cut Tape, MouseReel