FAN53526 Programmable TinyBuck® Regulators

onsemi / Fairchild FAN53526 Digitally Programmable TinyBuck® Regulators are switching voltage regulators that provide a digitally programmable output from an input voltage supply of 2.5V to 5.5V. The FAN53526 has an output voltage programmed through an I2C interface capable of operating up to 3.4MHz. The FAN53526 utilizes a proprietary architecture with synchronous rectification delivering 3.0A continuous at over 80% efficiency, maintaining that efficiency at load currents as low as 10mA.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Switching Voltage Regulators 3A, 2.4MHZ,DIGITALLY PROGRAM TINYBUCK TM 2.967In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WLCSP-15 Buck 600 mV to 1.3938 V 3 A 1 Output 15 mA 2.4 MHz - 40 C + 85 C FAN53526 Reel, Cut Tape, MouseReel
onsemi Switching Voltage Regulators 3A, 2.4 MHZ, DIGIT PROGRAM TINYBUCK 907In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WLCSP-15 Buck 600 mV to 1.393 V 3 A 1 Output 50 uA 2.4 MHz - 40 C + 85 C FAN53526 Reel, Cut Tape, MouseReel
onsemi Switching Voltage Regulators 3A 2.4MHZ DIGITALLY PROGRAMMABLETINYBUCK Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT WLCSP-15 Buck 600 mV to 1.3938 V 3 A 1 Output 2.4 MHz - 40 C + 85 C FAN53526 Reel