NCV8187 1.2A LDO Linear Voltage Regulators

onsemi NCV8187 1.2A LDO Linear Voltage Regulators offer low quiescent current consumption, low dropout, low output noise, and a 75dB Power Supply Rejection Ratio (PSRR). The NCV8187 offers protection features such as Thermal Shutdown, Soft Start, and Current Limiting and also features a Power Good Output signal for easy MCU interfacing.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
onsemi LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 1.8V 5.881In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFNW-6 1.8 V 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 150 C 200 mV AEC-Q100 NCV8187 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 1.2V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFNW-6 1.2 V 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 150 C 325 mV AEC-Q100 NCV8187 Reel, Cut Tape, MouseReel