Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

onsemi SiC Schottky Diodes SIC DIODE GEN2.0 1200V TO 463In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 50 A 1.2 kV 1.4 V 231 A 200 uA - 55 C + 175 C NDSH50120C Tube

onsemi SiC Schottky Diodes SIC DIODE GEN2.0 1200V TO 174In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 20 A 1.2 kV 1.38 V 119 A 200 uA - 55 C + 175 C NDSH20120C Tube

onsemi SiC Schottky Diodes SIC DIODE GEN1.0 TO247-2L 900Factory Stock Available
Min.: 450
Mult.: 450

Through Hole TO-247-2 Single 30 A 1.2 kV 1.45 V 230 A 200 uA - 55 C + 175 C FFSH30120A-F155 Tube