NTK3139P P-Channel Single Power MOSFET

onsemi NTK3139P P-Channel Single Power MOSFET is available in a compact SOT-723 package with built-in ESD protection. The SOT-723 package has a 44% smaller footprint and is 38% thinner than an SC-89 package. The drain-to-source voltage (VDSS) is rated at -20V and has a continuous drain current (ID) rating of -780mA (TA = +25°C). The onsemi NTK3139P features a low threshold level allowing for a 1.5V RDS(on) rating (VGS = 1.5V, ID = -100mA) of 0.95Ω (typical). The onsemi device can be operated at a low logic level gate drive. Typical applications include load/power switching, interfacing (logic switching), and battery management for ultra-small portable electronics.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
onsemi MOSFETs 20V/6V P CH T1 780mA 0.4 38.012In Stock
91.270On Order
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-723-3 P-Channel 1 Channel 20 V 780 mA 380 mOhms - 6 V, 6 V 1.2 V - 55 C + 150 C 310 mW Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs 20V/6V P CH T1 780mA 0.4 8.043In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Si SMD/SMT SOT-723-3 P-Channel 1 Channel 20 V 780 mA 380 mOhms - 6 V, 6 V 1.2 V - 55 C + 150 C 310 mW Enhancement Reel, Cut Tape, MouseReel