NCP51563 Gate Drivers

onsemi NCP51563 Gate Drivers are isolated dual-channel drivers designed for fast switching to drive power MOSFETs and SiC MOSFET power switches. These drivers offer short and matched propagation delays. The NCP51563 gate drivers feature a 4.5A peak source and 9A peak sink output current capability. These gate drivers operate at -40°C to 150°C junction temperature range. The NCP51563 drivers can be used in possible configurations of two low-side, two high-side switches, or a half-bridge driver with programmable dead time. These drivers feature protection functions such as independent under-voltage lockout for gate drivers and a dead time adjustment function. Applications include motor drives, isolated converters in DC/DC and AC/DC power supply, servers, telecom, industrial infrastructures, and UPS and solar inverters.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Packaging

onsemi Galvanically Isolated Gate Drivers 5 kVRMS Isolated Dual Channel 4.5/9 A Gate Driver 870In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCP51563 SMD/SMT SOIC-16 2 Channel 5000 Vrms - 40 C + 125 C 1.5 W 58 ns 11 ns 10 ns Reel, Cut Tape

onsemi Galvanically Isolated Gate Drivers 5 kVRMS Isolated Dual Channel 4.5/9 A Gate Driver 1.657In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NCP51563 SMD/SMT SOIC-16 2 Channel 5000 Vrms - 40 C + 125 C 1.5 W 58 ns 11 ns 10 ns Reel, Cut Tape