NVMFS5C628N Power MOSFETs

onsemi NVMFS5C628N Power MOSFETs are compact and efficiently designed automotive power MOSFETs with high thermal performance. These MOSFETs come in a 5mm × 6mm flat lead package and include a wettable flank option for enhanced optical inspection. onsemi NVMFS5C628N power MOSFETs feature low RDS(on), QG, and gate capacitance that minimizes conduction and switching losses. Typical applications include reverser battery protection, switching power supplies, power switches, solenoid drivers, motor control, and load switches.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
onsemi MOSFETs T6 60V SG 6.822In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SO-8FL-4 N-Channel 1 Channel 60 V 150 A 3 mOhms - 20 V, 20 V 4 V 34 nC - 55 C + 175 C 110 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
onsemi MOSFETs 60 V 3.0 mOhms 150 A 705In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT SO-8FL-4 N-Channel 1 Channel 60 V 150 A 3 mOhms - 20 V, 20 V 4 V 34 nC - 55 C + 175 C 110 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel