NXH800A100L4Q2F2P1G

onsemi
863-800A100L4Q2F2P1G
NXH800A100L4Q2F2P1G

Mfr.:

Description:
IGBT Modules MASS MARKET GEN3 Q2PACK POSITIVE WITH PRESS-FIT PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,15 € 165,15 €
139,58 € 1.395,80 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Triple
1 kV
1.69 V
309 A
2 uA
714 W
Q2PACK
- 40 C
+ 175 C
Tray
Brand: onsemi
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Press Fit
Product Type: IGBT Modules
Series: NXH800A100L4Q2F2
Factory Pack Quantity: 36
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

NXH800A100L4Q2F2xxG 3-Level ANPC Q2Pack Modules

onsemi NXH800A100L4Q2F2xxG 3-Level ANPC Q2Pack Modules are power-integrated modules (PIMs) containing a single A-type NPC stage containing high-performance 1000V FS4 IGBTs and 1000V rugged anti-parallel Extremefast diodes. The module includes an NTC thermistor. The high-density onsemi NXH800A100L4Q2F2xxG devices feature low switching losses to reduce system power dissipation, a low inductive layout, and low package heights. These IGBT modules operate within a wide -40°C to +175°C temperature range.