NXH030F120M3F1PTG

onsemi
863-NXH030F12M3F1PTG
NXH030F120M3F1PTG

Mfr.:

Description:
MOSFET Modules 30M OHM 1200V 40A M3S SIC FULL BRIDGE MODULE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,26 € 62,26 €
55,08 € 550,80 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
PIM-22
N-Channel
4 Channel
1.2 kV
38 A
38.5 mOhms
- 10 V, + 22 V
4.4 V
- 40 C
+ 150 C
100 W
NXH030F120M3F1PTG
Tray
Brand: onsemi
Configuration: Full-Bridge
Fall Time: 9.3 ns
Height: 12.35 mm
Length: 63.3 mm
Product Type: MOSFET Modules
Rise Time: 9 ns
Factory Pack Quantity: 28
Subcategory: Discrete and Power Modules
Tradename: EliteSiC
Type: Full Bridge
Typical Turn-Off Delay Time: 109.5 ns
Typical Turn-On Delay Time: 40.4 ns
Width: 34.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

NXH0xxP120M3F1 Silicone Carbide (SiC) Modules

onsemi NXH0xxP120M3F1 Silicone Carbide (SiC) Modules contain 8mΩ/1200V, 10mΩ/1200V, 15mΩ/1200V, and 30mΩ/1200V M3S SiC MOSFETs based on half-bridge topology and a thermistor in a F1 package. These modules feature pre-applied Thermal Interface Material (TIM) and without pre-applied TIM. The NXH0xxP120M3F1 modules are designed with press-fit pins and are Pb-free, Halide-free, and RoHS-compliant. These power modules are used in solar inverters, industrial power, Electric Vehicle (EV) charging stations, and Uninterruptible Power Supplies (UPS).