Motor Driver Solutions

onsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Rectifiers 1000V 1A Standard 136.388In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 1 kV 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4007 Reel, Cut Tape, MouseReel

onsemi Rectifiers 600V 1A UltraFast 71.346In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 75 ns - 65 C + 175 C MURA160 Reel, Cut Tape, MouseReel

onsemi Rectifiers REC SMA 1A 1KV STD TR 20.600In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 1 kV 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4007 AEC-Q100 Reel, Cut Tape, MouseReel