Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
onsemi MOSFETs T6 40V DPAK EXP 1.997In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 83 A 4.2 mOhms - 20 V, 20 V 2 V 32 nC - 55 C + 175 C 56 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
onsemi MOSFETs T6 40V DPAK EXP 1.670In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 45 A 7.7 mOhms - 20 V, 20 V 1.2 V 20 nC - 55 C + 175 C 30 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel