HCPL2730M

onsemi
863-HCPL2730M
HCPL2730M

Mfr.:

Description:
Logic Output Opto-couplers 8PW 2-CH DARL DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 886

Stock:
886 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,68 € 16,80 €
1,29 € 129,00 €
1,19 € 595,00 €
0,998 € 998,00 €
0,972 € 4.860,00 €
0,929 € 9.290,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
2400 %
Through Hole
DIP-8
Darlington
2 Channel
250 uA
20 mA
1.3 V
5 V
100 mW
- 40 C
+ 100 C
HCPL2730M
Tube
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 50 us
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Transistor Optocoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

HCPL2730M Transistor Optocoupler

onsemi HCPL2730M Optocoupler is an 8-pin DIP low input current and a high gain split darlington optocoupler with AlGaAs LED. This dual-channel device is an integrated emitter-base resistor that provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% is useful for input interface to MOS, CMOS, LSTTL, and EIA RS232C. This optocoupler operates at -40°C to 100°C temperature range. The HCPL2730M optocoupler is ideal for digital logic ground isolation, telephone ring detector, EIA-RS-232C line receiver, high common mode noise line receiver, µP bus isolation, and current loop receiver.