NCV59801 High Accuracy LDO Regulators

onsemi NCV59801 High Accuracy Low Dropout (LDO) Regulators are 1A devices with high PSRR, low noise, and Power Good open collector output. Designed to meet RF/sensitive analogue circuit requirements, the NCV59801 regulators provide a low quiescent current and can regulate output voltages down to 0.6V. Available in industry-standard DFNW8 0.65P (3mm x 3mm) and WDFNW6 0.65P (2mm x 2mm) packages, the devices offer excellent load/line transients. NCV59801 is designed to work with a 4.7µF input/output ceramic capacitor.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

onsemi LDO Voltage Regulators NCP59801 AD SLEW RATE 1V8 DFNW8 3X3 2.520In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFNW-8 1.8 V 1 Output Positive 35 uA 1.6 V 5.5 V 85 dB Fixed + 150 C 175 mV NCV59801 Reel, Cut Tape

onsemi LDO Voltage Regulators NCP59801 AD SLEW RATE 1V2 DFNW8 3X3 2.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFNW-8 1.2 V 1 A 1 Output Positive 35 uA 1.6 V 5.5 V 85 dB Fixed - 40 C + 150 C NCV59801 Reel, Cut Tape

onsemi LDO Voltage Regulators NCP59801 AD SLEW RATE 1V8 DFNW8 3X3 2.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFNW-8 1.8 V 1 A 1 Output Positive 35 uA 1.6 V 5.5 V 85 dB Fixed - 40 C + 150 C 175 mV NCV59801 Reel, Cut Tape

onsemi LDO Voltage Regulators NCP59801 AD SLEW RATE 3V3 DFNW8 3X3 1.841In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFNW-8 3.3 V 1 A 1 Output Positive 35 uA 1.6 V 5.5 V 85 dB Fixed - 40 C + 150 C 120 mV NCV59801 Reel, Cut Tape

onsemi LDO Voltage Regulators NCP59801 AD SLEW RATE ADJ DFNW8 3X3 2.348In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFNW-8 1 A 1 Output Positive 35 uA 1.6 V 5.5 V 85 dB Adjustable - 40 C + 150 C NCV59801 Reel, Cut Tape