RBS Motion & Optical Tilt Sensors

OncQue RBS Sensors include motion sensors and optical tilt sensors with surface mount options. OncQue RBS31, RBS35, and RBS38 10mA, 3.3VDC to 5VDC optical tilt sensors with operating angles of 15° to 65°. RBS02, RBS07, and RBS20 are 10mA, 5VDC contact ball sensors with 20° or 45° operating angles.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Angle Termination Style Voltage Rating DC Current Rating Contact Form Mounting Style Minimum Operating Temperature Maximum Operating Temperature Life Length Width Height Series Packaging
OncQue Tilt Switches CONTACT BALL SENSOR 10mA/5VDC 45 deg 249In Stock
Min.: 1
Mult.: 1

45 deg Through Hole 5 VDC 10 mA SPST PCB Mount - 25 C + 85 C 100000 Cycle 9.58 mm 4.5 mm 4.5 mm RBS20 Bulk
OncQue Tilt Switches CONTACT BALL SENSOR 10mA/5VDC 45 deg Non-Stocked
Min.: 1.000
Mult.: 500

RBS20 Bulk