G3VM-QR MOSFET Relay

Omron Electronics G3VM-QR MOSFET Relay features low off-state capacitance, low ON resistance, and can support 400mA maximum switching at 60V. The G3VM-QR is a compact, lightweight relay that comes in a 1.3mm x 2mm x 1.45mm S-VSON (L) package. Additional benefits include a fast switching speed, clean signal transfer, and higher density flexibility due to the -40°C to +110°C ambient temperature range. Omron Electronics G3VM-QR MOSFET Relay is suitable for semiconductor test equipment, communication equipment, power supplies, and data loggers.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount S-VSON(L) 4-pin, Low-output-capacitance and Low-ON-resistance Type (with Low C R)
500Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape SMD/SMT 160 mA 20 VAC/DC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-QR
Omron Electronics Solid State Relays - PCB Mount S-VSON(L) 4-pin, Low-output-capacitance and Low-ON-resistance Type (with Low C R)
500Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape SMD/SMT 450 mA 20 VAC/DC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-QR
Omron Electronics Solid State Relays - PCB Mount S-VSON(L) 4-pin, Low-output-capacitance and Low-ON-resistance Type (with Low C R)
500Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape SMD/SMT 250 mA 40 VAC/DC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-QR