44506-5220

Omron Automation and Safety
653-445065220
44506-5220

Mfr.:

Description:
Cable Pull Switches ER6022-021NE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
312,90 € 312,90 €
305,21 € 3.052,10 €
292,96 € 7.324,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Cable Pull Switches
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Cable Pull Switches
Series: ER6022
Factory Pack Quantity: 1
Part # Aliases: ER6022-021NE 445065220
Unit Weight: 1,062 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536509065
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

ER6022 Rope Pull Emergency Stop Switches

Omron Industrial Automation ER6022 Rope Pull Emergency Stop Switches offer a 5mA minimum current, IP67 protection rating, and -25°C to +80°C temperature range. The rope spans up to 80m, meaning fewer switches are required per application, while the tension indicator makes system setup and rope tension maintenance easy. These switches feature a red emergency stop button and a blue reset button. The red emergency push button may be installed or repositioned in the field, while the blue reset button is provided to easily return the unit to its machine-run position after actuation. The Omron ER6022 switches have a dual indicator beacon that can be wired to flash red to show a tripped switch or glow a constant green to indicate a properly reset switch.