EE-SY199

Omron Electronics
653-EE-SY199
EE-SY199

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Non-amplified Photomicrosensor T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 579

Stock:
579
Can Dispatch Immediately
On Order:
2.000
Expected 3/17/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
1,24 € 124,00 €
Full Reel (Order in multiples of 2000)
1,23 € 2.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
1 mm
35 V
20 mA
1.2 V
6 V
- 25 C
+ 85 C
SMD/SMT
EE-SY199
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 20 us
If - Forward Current: 20 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Wavelength: 950 nm
Part # Aliases: EESY199
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

EE-SY171 & EE-SY199 Photomicrosensors

Omron Electronics EE-SY171 and EE-SY199 Photomicrosensors are non-amplified, reflective microsensors. Omron photomicrosensors, or photointerrupters, sense objects or object positions with an optical beam. When an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, changing the amount of optical energy reaching the detector. Omron EE-SY199 is an ultra-compact, PCB surface-mount type. with a sensing distance of 1mm.  Omron EE-SY171 is a 3-mm tall, thin model with a sensing distance of 3.5mm. These devices are RoHS compliant.

EE-SYx Reflective Photomicrosensors

Omron EE-SYx Reflective Photomicrosensors are 3mm tall, thin model, and ROHS compliant. These photomicrosensors offer a forward current of 50mA, reverse voltage between 4V to 6V, and a collector current of 20mA.

Optical Sensors

Omron Electronics Optical Sensors utilize a silicon potting structure on the LEDs that are inside the photomicrosensors. This design reduces any mechanical stress applied to the LED and strengthens the physical integrity of the LED chip. The construction also produces an LED that maintains higher brightness for a longer period of time. Omron Electronics offers a wide range of non-amplified photomicrosensor products, giving engineers the choice of reflective or transmissive types with different configurations, mounting styles, sensing distances, and slot widths.