PSMN6R1 N-channel MOSFETs

Nexperia PSMN6R1 N-channel MOSFETs is a dual logic level N-channel MOSFET housed in an LFPAK56D (dual power-SO8) package. The Nexperia MOSFETs use TrenchMOS technology. The devices are repetitive avalanche-rated and qualified to 175°C.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Nexperia MOSFETs SOT205 2NCH 40V 40A 127In Stock
18.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT LFPAK-56D-8 N-Channel 2 Channel 40 V 40 A 7.2 mOhms - 10 V, 10 V 2.1 V 22.2 nC - 55 C + 175 C 64 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs SOT1205 2NCH 40V 40A 2.310In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT LFPAK-56D-8 N-Channel 2 Channel 40 V 40 A 6.8 mOhms - 20 V, 20 V 4 V 28.9 nC - 55 C + 175 C 64 W Enhancement Reel, Cut Tape, MouseReel