NEX8080 Multi-Mode Flyback Controllers

Nexperia NEX8080 Multi-Mode Flyback Controllers are designed to optimize efficiency across a wide range of loads. These Nexperia controllers automatically switch between Continuous Conduction Mode (CCM), Quasi-Resonant (QR) mode, Discontinuous Conduction Mode (DCM), and Pulse Frequency Modulation (PFM) mode, ensuring high efficiency under varying load conditions. Burst Mode (BM) is employed during very light or no-load conditions for ultra-low standby power. The NEX8080 controllers support a wide VCC range from 10V to 83V, making it suitable for applications such as USB PD/PPS chargers, AC/DC adapters, and auxiliary power supplies. Additionally, these controllers offer comprehensive protection features, including output over-voltage (OV) and under-voltage (UV) protection, over-current protection (OCP), and over-temperature protection (OTP), among others. The series is available in a compact TSOT23-6FC package, enhancing versatility and ease of integration.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Topology Number of Outputs Switching Frequency Duty Cycle - Max Input Voltage Output Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Nexperia Switching Controllers The factory is currently not accepting orders for this product. 234In Stock
Min.: 1
Mult.: 1
: 3.000

Flyback 1 Output 85 kHz 78 % 10 V to 83 V 3.3 V to 21 V - 40 C + 125 C SMD/SMT TSOT-23-6 Reel, Cut Tape, MouseReel
Nexperia Switching Controllers The factory is currently not accepting orders for this product. 225In Stock
Min.: 1
Mult.: 1
: 3.000

Flyback 1 Output 70 kHz 78 % - 40 C + 125 C SMD/SMT TSOT23-6 Reel, Cut Tape, MouseReel
Nexperia Switching Controllers The factory is currently not accepting orders for this product. 244In Stock
Min.: 1
Mult.: 1
: 3.000

Flyback 1 Output 85 kHz 78 % 10 V to 83 V 3.3 V to 21 V - 40 C + 125 C SMD/SMT TSOT-23-6 Reel, Cut Tape, MouseReel
Nexperia Switching Controllers The factory is currently not accepting orders for this product. 244In Stock
Min.: 1
Mult.: 1
: 3.000

Flyback 1 Output 85 kHz 78 % 10 V to 83 V 3.3 V to 21 V - 40 C + 125 C SMD/SMT TSOT-23-6 Reel, Cut Tape, MouseReel
Nexperia Switching Controllers The factory is currently not accepting orders for this product. 244In Stock
Min.: 1
Mult.: 1
: 3.000

Flyback 1 Output 85 kHz 78 % 10 V to 83 V 3.3 V to 21 V - 40 C + 125 C SMD/SMT TSOT-23-6 Reel, Cut Tape, MouseReel